- RS Stock No.:
- 175-2300
- Mfr. Part No.:
- 3RQ3018-1AB01
- Brand:
- Siemens
13 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$178.62
(exc. GST)
$196.48
(inc. GST)
Units | Per unit |
1 + | $178.62 |
- RS Stock No.:
- 175-2300
- Mfr. Part No.:
- 3RQ3018-1AB01
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Output coupler Relay coupler, 1 change-over contact hard gold-plated contacts 24 V AC/DC Overall width 6.2 mm screw terminal Thermal current 6A
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac/dc |
Depth | 72.5mm |
Length | 93mm |
Series | SIRIUS |
Input Current | 6A |
Operating Temperature Range | -25 → +60°C |
Maximum Operating Temperature | +60°C |
Dimensions | 6.2 x 93 x 72.5mm |
Related links
- Siemens LZS Series Interface Relay, 24V ac Coil
- Siemens 3RQ3 Series Interface Relay
- Siemens 8WH Series Plug-In Connector Left Element for Use with...
- Siemens SIRIUS Series Interface Relay, 110V dc Coil
- Siemens SIRIUS Series Interface Relay, 230V ac/dc Coil
- Siemens SIRIUS Series Interface Relay, 24V dc Coil
- Siemens IP Gateway for use with Cable Assembly
- Siemens SIRIUS Series Interface Relay, 115V ac/dc Coil