- RS Stock No.:
- 175-2299
- Mfr. Part No.:
- 3RQ3018-1AB00
- Brand:
- Siemens
274 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$71.47
(exc. GST)
$78.62
(inc. GST)
Units | Per unit |
1 + | $71.47 |
- RS Stock No.:
- 175-2299
- Mfr. Part No.:
- 3RQ3018-1AB00
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Siemens Interface Relay, 24V AC/DC Supply Voltage, Single Changeover Contact - SIRIUS Series - 3RQ3018-1AB00
Use this Siemens interface relay to reliably transmit digital signals between components that are isolated from each other. It allows you to couple your switching and input signals, even if they have different voltages. The unit is electromagnetically compatible, which means there's minimal risk of it interfering with the function of nearby electronic components. Its LED status display conveniently lets you know when the device is on. With compact dimensions of 93 (H) x 6.2 (W) x 72.5mm (D), this relay lets you achieve maximum space efficiency in your control cabinet. You'll find it commonly used in automated industrial process and control applications.
IP20-rated housing is touch-proof and protected against objects larger than 12mm
Typical mechanical lifespan of up to 10 million hours for long-term service
Silver tin-oxide switching contacts ensure consistent performance, even in high current peaks
Compatible with both AC and DC supply voltages for versatility
Typical mechanical lifespan of up to 10 million hours for long-term service
Silver tin-oxide switching contacts ensure consistent performance, even in high current peaks
Compatible with both AC and DC supply voltages for versatility
What type of terminals does this relay have?
This relay has screw terminals that hold attached wires securely, even in harsh operating conditions.
Specifications
Attribute | Value |
---|---|
Terminal Type | Screw |
Depth | 72.5mm |
Length | 93mm |
Series | 3RQ3 |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Dimensions | 6.2 x 93 x 72.5mm |
Operating Temperature Range | -25 → +60°C |
Standards Met | CCC, CE, CSA, EAC, UL |
Accessory Type | Relay Coupler |
Related links
- Cable Knives
- Connector Wrenches
- Hand Saws
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Siemens SIRIUS Series Interface Relay, 24V ac/dc Coil
- Siemens 8WH Series Component Plug for Use with DIN Rail Terminal Blocks