Infineon Photocoupler, Max. Input 25 mA, 8.63mm Length, SURFACE Mounting Style

  • RS Stock No. 165-5798
  • Mfr. Part No. PVN012ASPBF
  • Manufacturer Infineon
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Transistor Output - FET & MOSFET, Infineon

The PDV13 series from Infineon is a single pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilises Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction.

Bounce-Free Operation
1010 Off-State Resistance
1,000 V/μsec dv/dt
5 mA Input Sensitivity
4,000 VRMS I/O Isolation
Solid-State Reliability

Optocouplers, International Rectifier

Specifications
Attribute Value
Maximum Input Current 25 mA
Isolation Voltage 4kVrms
Rise Time 3ms
Pin Count 6
Mounting Style Surface
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Length 8.63mm
Width 6.47mm
Depth 3.42mm
Series PVN
Operating Temperature Range -40 → +85 °C
Dimensions 8.63 x 6.47 x 3.42 mm
50 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 50)
$ 12.906
(exc. GST)
$ 14.197
(inc. GST)
units
Per unit
Per Tube*
50 +
$12.906
$645.30
*price indicative
Related Products
The VOMA617A series has a GaAlAs infrared emitting ...
Description:
The VOMA617A series has a GaAlAs infrared emitting diode, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4-pin mini-flat package. It features a high current transfer ratio at low input current, low coupling ...
EMG-OV power opto couplers are used as the ...
Description:
EMG-OV power opto couplers are used as the modular interface in all industrial fields for signal amplification to 230V / 3A and for electrical isolation.Input and output end suppressors, integrated operating display and a 3.5 kV test voltage ensure maximum ...
Converts a 0-10Vdc input signal into a pulse ...
Description:
Converts a 0-10Vdc input signal into a pulse width modulated output to control the output using variable on-off ratios. This could be used, for example, in closed loop temperature controllers.
In order to fit voltage/current together with galvanic ...
Description:
In order to fit voltage/current together with galvanic insulation, interface is necessary through devices providing these functions plus transmission of input/output logic signals.,The R600 range of relays and optocouplers makes it possible. These devices provide many voltage and current adjustments ...