- RS Stock No.:
- 714-0215
- Mfr. Part No.:
- ACPL-W61L-000E
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 714-0215
- Mfr. Part No.:
- ACPL-W61L-000E
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Optocoupler, 10MBd Logic Gate, Avago Technologies
10 MBd digital optocouplers are suited for isolated communication logic interface and control in industrial power systems, factory automation, power supplies, and medical equipment applications.
Optocouplers, Avago Technologies
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Maximum Forward Voltage | 1.7V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | SSOP |
Input Current Type | DC |
Typical Rise Time | 0.012µs |
Maximum Input Current | 8 mA |
Isolation Voltage | 5 kVrms |
Logic Output | Yes |
Typical Fall Time | 0.012µs |