- RS Stock No.:
- 186-4464
- Mfr. Part No.:
- PS2715-1-A
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 186-4464
- Mfr. Part No.:
- PS2715-1-A
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
AC input/single transistor output photocouplers (optocouplers) are optically coupled isolators containing GaAs infrared light emitting diodes and an NPN silicon phototransistor. This type consists of two infrared light emitting diodes connected in inverse-parallel, and operates directly on AC input current.
The PS2715-1 is an optically coupled isolator containing GaAs light emitting diodes and an NPN silicon phototransistor in a plastic SOP for high density applications. The package is an SOP (Small Outline Package) type for high density mounting applications.
AC input response
High current transfer ratio (CTR = 200% TYP. @ IF = ±1 mA)
High isolation voltage (BV = 3 750 Vr.m.s.)
Small and thin package (4-pin SOP)
Pb-Free product
APPLICATIONS
Programmable logic controllers
Modem/FAX
High current transfer ratio (CTR = 200% TYP. @ IF = ±1 mA)
High isolation voltage (BV = 3 750 Vr.m.s.)
Small and thin package (4-pin SOP)
Pb-Free product
APPLICATIONS
Programmable logic controllers
Modem/FAX
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | SOP |
Input Current Type | DC |
Typical Rise Time | 4µs |
Maximum Input Current | 5 mA |
Isolation Voltage | 3.75 kVrms |
Maximum Current Transfer Ratio | 400% |
Minimum Current Transfer Ratio | 100% |
Typical Fall Time | 5µs |