- RS Stock No.:
- 186-4327
- Mfr. Part No.:
- PS2801C-1-V-A
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 186-4327
- Mfr. Part No.:
- PS2801C-1-V-A
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
DC input/single transistor output photocouplers (optocouplers) are optically coupled isolators containing a GaAs infrared light emitting diode and an NPN silicon phototransistor. This type is suitable for applications such as I/O interfaces and signal transmission circuits.
These products are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor in a plastic SSOP for high density applications to realize an excellent cost performance. This package has shield effect to cut off ambient light.
High isolation voltage (BV = 2 500 Vr.m.s.)
Small and thin package (4, 16-pin SSOP, Pin pitch 1.27 mm)
High collector to emitter voltage (VCEO : 80 V)
Pb-Free product
APPLICATIONS
Programmable logic controllers
Measuring instruments
Power supply
Hybrid IC
Small and thin package (4, 16-pin SSOP, Pin pitch 1.27 mm)
High collector to emitter voltage (VCEO : 80 V)
Pb-Free product
APPLICATIONS
Programmable logic controllers
Measuring instruments
Power supply
Hybrid IC
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | SSOP |
Input Current Type | DC |
Typical Rise Time | 5µs |
Maximum Input Current | 5 mA |
Isolation Voltage | 2.5 kVrms |
Maximum Current Transfer Ratio | 400% |
Minimum Current Transfer Ratio | 50% |
Typical Fall Time | 7µs |