- RS Stock No.:
- 171-8170
- Mfr. Part No.:
- H11L1SM
- Brand:
- Isocom
Discontinued product
- RS Stock No.:
- 171-8170
- Mfr. Part No.:
- H11L1SM
- Brand:
- Isocom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The H11L1, H11L2 is an optically coupled isolator. It consists of a Gallium Arsenide infrared emitting diode and a Microprocessor compatible Schmitt Trigger mounted in a standard 6 pin dual-in-line package
High Data Rate, Typ 1 MHz (NRZ)
Microprocessor Compatible Drive
Logic Compatible Output Sinks 16 mA at 0.4 V Max
High Isolation between Input and Output
Guaranteed On/Off Threshold Hysteresis
High Common Mode Rejection Ratio
Fast Switching: Typically t rise = t fall = 100 ns
Wide Supply Voltage Capability, compatible with all popular logic systems
Microprocessor Compatible Drive
Logic Compatible Output Sinks 16 mA at 0.4 V Max
High Isolation between Input and Output
Guaranteed On/Off Threshold Hysteresis
High Common Mode Rejection Ratio
Fast Switching: Typically t rise = t fall = 100 ns
Wide Supply Voltage Capability, compatible with all popular logic systems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Schmitt Trigger |
Maximum Forward Voltage | 1.5V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Input Current Type | DC |
Typical Rise Time | 0.1µs |
Maximum Input Current | 60 mA |
Isolation Voltage | 5 kVrms, 7000 V Pk |
Typical Fall Time | 0.05µs |
Series | H11L1 |