- RS Stock No.:
- 171-8167
- Mfr. Part No.:
- H11G3G
- Brand:
- Isocom
Discontinued product
- RS Stock No.:
- 171-8167
- Mfr. Part No.:
- H11G3G
- Brand:
- Isocom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The H11G_ series are optically coupled isolators consisting of an infrared light emitting diode and a high voltage NPN silicon photo darlington which has an integral base-emitter resistor to optimise switching speed and elevated temperature characteristics in a standard 6pin dual in line plastic package.
High Isolation Voltage (5.3kVRMS,7.5kVPK)
High Current Transfer Ratio ( 1000% min)
High BVCEO (H11G1 - 100V min.)
Low collector dark current:-
100nA max.at 80VVCE
Low input current I mA IF
Modems
Copiers, facsimiles
Numerical control machines
Signal transmission between systems of
different potentials and impedances
High Current Transfer Ratio ( 1000% min)
High BVCEO (H11G1 - 100V min.)
Low collector dark current:-
100nA max.at 80VVCE
Low input current I mA IF
Modems
Copiers, facsimiles
Numerical control machines
Signal transmission between systems of
different potentials and impedances
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Darlington |
Maximum Forward Voltage | 1.5V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Input Current Type | DC |
Typical Rise Time | 100µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 5.3 kVrms, 7500 V Pk |
Typical Fall Time | 20µs |
Minimum Current Transfer Ratio | 1000% |
Series | H11G |
Special Features | High Current Transfer Ratio, High Isolation Voltage, Low Dark Current, Low Input Current |