- RS Stock No.:
- 171-8160
- Mfr. Part No.:
- H11G1X
- Brand:
- Isocom
Discontinued product
- RS Stock No.:
- 171-8160
- Mfr. Part No.:
- H11G1X
- Brand:
- Isocom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The H11G1, H11G2 is a single channel optically coupled isolator. It consists of a Gallium Arsenide infrared emitting diode and a silicon darlington phototransistor mounted in a standard 6 pin dual-in-line package.
High Isolation Voltage (5.3kVRMS,7.5kVPK)
High Current Transfer Ratio ( 1000% min)
High BVCEO (H11G1 - 100V min.)
Low collector dark current :-
100nA max. at 80V VCE
Low input current 1mA IF
Modems
Copiers, facsimiles
Numerical control machines
Signal transmission between systems of
different potentials and impedances
High Current Transfer Ratio ( 1000% min)
High BVCEO (H11G1 - 100V min.)
Low collector dark current :-
100nA max. at 80V VCE
Low input current 1mA IF
Modems
Copiers, facsimiles
Numerical control machines
Signal transmission between systems of
different potentials and impedances
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Darlington |
Maximum Forward Voltage | 1.5V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Input Current Type | DC |
Typical Rise Time | 100µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 5.3 kVrms, 7500 V Pk |
Typical Fall Time | 20µs |
Minimum Current Transfer Ratio | 1000% |
Series | H11G |
Special Features | High Current Transfer Ratio, High Isolation Voltage, Low Dark Current, Low Input Current |