- RS Stock No.:
- 171-7277
- Mfr. Part No.:
- H11AA1
- Brand:
- Isocom
Discontinued product
- RS Stock No.:
- 171-7277
- Mfr. Part No.:
- H11AA1
- Brand:
- Isocom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.5V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Input Current Type | AC |
Typical Rise Time | 4µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 5.3 kVrms, 7500 V Pk |
Typical Fall Time | 3µs |
Minimum Current Transfer Ratio | 20% |
Series | H11AA |