- RS Stock No.:
- 171-2982
- Mfr. Part No.:
- MOC3043XSM
- Brand:
- Isocom
Discontinued product
- RS Stock No.:
- 171-2982
- Mfr. Part No.:
- MOC3043XSM
- Brand:
- Isocom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Optocoupler, Triac Output, Isocom Components
The MOC304_ Series are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode coupled with a monolithic silicon detector performing the functions of a zero crossing bilateral triac mounted in a standard 6 pin dual-in-line package.
High Isolation Voltage (5.3kVRMS ,7.5kVPK)
Zero Voltage Crossing
400V Peak Blocking Voltage
All electrical parameters 100% tested
APPLICATIONS
CRTs
Power Triac Driver
Motors
Consumer appliances
Printers
Zero Voltage Crossing
400V Peak Blocking Voltage
All electrical parameters 100% tested
APPLICATIONS
CRTs
Power Triac Driver
Motors
Consumer appliances
Printers
Optocouplers, Isocom Components
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototriac |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | SMD |
Maximum Input Current | 50 (Forward) mA |
Isolation Voltage | 5.3 kVrms, 7500 V Pk |
Series | MOC304 |