- RS Stock No.:
- 161-1252
- Mfr. Part No.:
- MOC3051X
- Brand:
- Isocom
Discontinued product
- RS Stock No.:
- 161-1252
- Mfr. Part No.:
- MOC3051X
- Brand:
- Isocom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The MOC3051 and MOC3052 are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode coupled with a light activated silicon bilateral switch performing the functions of a triac. These photocouplers provide random phase control of high current triacs or thyristors. The MOC3051 and MOC3052 feature greatly enhanced static dv/dt capability to ensure stable switching performance of inductive loads. These devices are mounted in a standard 6 pin dual-in-line package.
High Repetitive Peak Off-state Voltage
VDRM : minimum 600V
High Critical Rate of Rise of Off-state Voltage dv/dt : minimum 1000V/μs
High Isolation Voltage between Input and Output Viso : 5000Vrms
APPLICATIONS:
Solenoid / Valve Controls
Lamp Ballasts
Static AC Power Switch
lnterfacing Microprocessors to 115 and 240Vac
Peripherals
Solid State Relays
Incandescent Lamp Dimmers
Temperature Controls
Motor Controls
VDRM : minimum 600V
High Critical Rate of Rise of Off-state Voltage dv/dt : minimum 1000V/μs
High Isolation Voltage between Input and Output Viso : 5000Vrms
APPLICATIONS:
Solenoid / Valve Controls
Lamp Ballasts
Static AC Power Switch
lnterfacing Microprocessors to 115 and 240Vac
Peripherals
Solid State Relays
Incandescent Lamp Dimmers
Temperature Controls
Motor Controls
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Triac |
Maximum Forward Voltage | 1.5V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Input Current Type | AC |
Maximum Input Current | 50 mA |
Isolation Voltage | 5000 (Minimum) Vrms |
Series | MOC3051 |