- RS Stock No.:
- 202-4400
- Mfr. Part No.:
- REC20-25-201-1
- Brand:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 202-4400
- Mfr. Part No.:
- REC20-25-201-1
- Brand:
- Copal Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Copal Electronics REC series is a contactless, manual adjustment optical rotary encoder with click. It converts an angular displacement directly into a output digital square form and fed into a logic circuit. It has a 25 pulses per revolution with cable wire output interface.
Compact, light weight
Non panel seal
RoHS compliant
Non panel seal
RoHS compliant
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 25 |
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Supply Voltage | 5V dc |
Shaft Diameter | 20 mm |
Mounting Type | Panel Mount |
Shaft Style | Slotted |