Copal Electronics 5V dc Optical Encoder with a 6 mm Flat Shaft, Wire Lead

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Contactless configuration offers much longer life
Low torque 0.245 mN-m {2.5 gf-cm} maximum
Superior temperature characteristic due to temperature compensation circuit incorporated

Specifications
Attribute Value
Encoder Reading Absolute
Supply Voltage 5V dc
Shaft Diameter 6 mm
Shaft Length 15mm
Shaft Style Flat
Termination Style Wire Lead
Current Rating 40mA
On back order for despatch 11/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 160.55
(exc. GST)
$ 176.61
(inc. GST)
units
Per unit
1 - 4
$160.55
5 - 9
$155.74
10 +
$127.42
Related Products
Pro Audio 12 mm Incremental Encoder with a ...
Description:
Pro Audio 12 mm Incremental Encoder with a push switch option Highly reliable and compact design available with a metal bushing / shaft For version with switch see RS 781-6827
Snap-in PCB mountable Knurled or flatted plastic shaft ...
Description:
Snap-in PCB mountable Knurled or flatted plastic shaft types Contacts 100 mΩ max rated at 05mA 5Vdc Optional push switch rated at 10mA 5Vdc Single LED for non switch types and dual LED for switched types Insulation resistance 250 Vac ...
Brought to you by Alps, the EC11 Series ...
Description:
Brought to you by Alps, the EC11 Series rotary encoders are compact and highly reliable With a robust metal shaft, the EC11 Series of 11mm rotary encoders have an operating life that ranges from competitive to excellent. • Typical rating ...
Compact, rugged design High reliability Metal bushing/shaft Quadrature ...
Description:
Compact, rugged design High reliability Metal bushing/shaft Quadrature output