- RS Stock No.:
- 182-5638
- Mfr. Part No.:
- REC16A50-201
- Brand:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 182-5638
- Mfr. Part No.:
- REC16A50-201
- Brand:
- Copal Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High resistant to electrostatic noise by using a plastic shaft
Compact size of 16 mm square
With mechanical ON/OFF push switch
Long life
Compact size of 16 mm square
With mechanical ON/OFF push switch
Long life
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 50 |
Encoder Signal | Digital Square Wave |
Supply Voltage | 5V dc |
Shaft Diameter | 6 mm |
Shaft Length | 16.5mm |
Mounting Hole Diameter | M9 |
Mounting Type | Through Hole |
Shaft Style | Flat |
Termination Style | Wire Lead |
Current Rating | 30mA |