HEDS-6140#B09,Code wheel,3ch,1000CPR,1/2

  • RS Stock No. 178-3264
  • Mfr. Part No. HEDS-6140#B09
  • Manufacturer Broadcom
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Code Wheels

The Avago Technologies code wheels are patterned discs which translate a mechanical position into a representative electrical signal. This range of metal code wheels is available with two and three channel outputs and is suitable for use with Avago Technologies’ optical encoder modules. Compatible encoder modules include HEDS-9000, HEDS-9100, HEDS-9040, and HEDS-9140 series. When used in conjunction with a motion control optical encoder, the Avago Technologies code wheels translate a representative electrical signal from a mechanical position. The code wheels are used for rotary motion and contain data tracks which act as a gate, enabling and preventing light penetration at intervals. Moving shadows (pulse) are generated from these actions and fall onto the photodiodes located on the detector. The metal code wheels, from Avago Technologies, are cost effective and very versatile, with high temperature rating up to 100°C and cycles per revolution (CPR) on a 28mm diameter.

Temperature rating up to 100°C
Resolutions to 1024 CPR (28mm diameter)
Lead Free

Avago Technologies Rotary Encoders

Specifications
Attribute Value
Pulses Per Revolution 1000
Encoder Reading Incremental
Shaft Diameter 0.5 in
Mounting Type Through Hole
Maximum Operating Speed 30000rpm
On back order for despatch 15/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Box of 100)
$ 44.224
(exc. GST)
$ 48.646
(inc. GST)
units
Per unit
Per Box*
100 +
$44.224
$4,422.40
*price indicative
Related Products
Rotary encoder 5862 - absolute, multiturn, shaft, 58 ...
Description:
Rotary encoder 5862 - absolute, multiturn, shaft, 58 mm Multiturn rotary encoder in shaft design With contact-free multiturn level and new intelligent sensing technology (I-S-T)Designed with Integrative Technology®4 (programmable) outputs Resolution up to 8192 (13 Bit) per revolution, 4096 (12 ...
Bourns ES14 14mm Rotary Optical Encoders Bourns ES14 ...
Description:
Bourns ES14 14mm Rotary Optical Encoders Bourns ES14 rotary optical encoder is for industrial applications requiring long cycle life and high reliability This optical encoder features a 1/8 ” stainless steel shaft supported by ball bearings with optional PCB mount ...
EN Series Rotary Optical Encoder EN series rotary ...
Description:
EN Series Rotary Optical Encoder EN series rotary optical encoders with two channel quadrature output, a square wave signal and a resolution to 256 PPR These EN series rotary optical encoders are bushing or servo mount, CMOS and TTL compatible ...
EM14 Series 14 mm Rotary Optical Encoder w/Switch ...
Description:
EM14 Series 14 mm Rotary Optical Encoder w/Switch EM14 series 14 mm rotary optical encoders with a compact package size, splashproof shaft seal, high rotational life cycle and HCMOS, CMOS and TTL compatability These EM14 series rotary optical encoders are ...