- RS Stock No.:
- 134-8142
- Mfr. Part No.:
- ES14A0D-E28-L064N
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 134-8142
- Mfr. Part No.:
- ES14A0D-E28-L064N
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Bourns ES14 14mm Rotary Optical Encoders
Bourns ES14 rotary optical encoder is for industrial applications requiring long cycle life and high reliability. This optical encoder features a 1/8 stainless steel shaft supported by ball bearings with optional PCB mount bracket or cable and connector. Available in a bushing mount confi guration with a rotational life of up to 50 million cycles, it is a highly versatile panel mount rotary optical encoder.
Features
Non-contacting optical technology
Up to 50 million cycle rotational life rating
2-bit quadrature output
1000 rpm operating speed
-40 °C to +70 °C operating temperature range
IP54 seal rating
Up to 50 million cycle rotational life rating
2-bit quadrature output
1000 rpm operating speed
-40 °C to +70 °C operating temperature range
IP54 seal rating
Applications
Patient platform positioning feedback
Material handling equipment
Clean energy equipment
Remote communications antenna positioning
Automated manufacturing robotics
Automated packaging
Professional audio equipment
Material handling equipment
Clean energy equipment
Remote communications antenna positioning
Automated manufacturing robotics
Automated packaging
Professional audio equipment
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 64 |
Encoder Reading | Quadrature |
Encoder Signal | 2-Bit Quadrature |
Supply Voltage | 5V dc |
Shaft Diameter | 3.18 mm |
Mounting Hole Diameter | 1.73 mm, 14 mm |
Shaft Length | 22.23mm |
Mounting Type | Bracket Mount |
Shaft Style | Slotted |
Termination Style | Axial PC Pin |
Maximum Operating Speed | 1000rpm |
Current Rating | 26mA |