- RS Stock No.:
- 419-6149
- Mfr. Part No.:
- 50049
- Brand:
- Ront Production
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 50
$33.98
(exc. GST)
$37.38
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $33.98 | $0.68 |
*price indicative |
- RS Stock No.:
- 419-6149
- Mfr. Part No.:
- 50049
- Brand:
- Ront Production
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Optical cleanser
Cleansing lotion for mineral and organic lenses.
Leaves no streaks, even on lenses with anti-glare coating.
Uses: glasses, lenses, photo applications.
Anti-condensation and disinfecting formula.
Packaging: 50 ml pump or box of 50 towelettes.
Leaves no streaks, even on lenses with anti-glare coating.
Uses: glasses, lenses, photo applications.
Anti-condensation and disinfecting formula.
Packaging: 50 ml pump or box of 50 towelettes.
Specifications
Attribute | Value |
---|---|
Cleaner Type | Liquid, Wipe |
Package Type | Box, Sachet |
Package Size | 50 wipes |
Food Processing Safe | No |
Application | Glass, Lenses |