- RS Stock No.:
- 737-3746
- Mfr. Part No.:
- 101-450-000
- Brand:
- Van Damme
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$168.00
(exc. GST)
$184.80
(inc. GST)
Units | Per unit |
1 - 11 | $168.00 |
12 - 24 | $162.14 |
25 + | $154.58 |
- RS Stock No.:
- 737-3746
- Mfr. Part No.:
- 101-450-000
- Brand:
- Van Damme
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Toslink Cable Assemblies
Tough colourful metal shells
Highly flexible well protected POF cable
Colour coded for length
Highly flexible well protected POF cable
Colour coded for length
Phono/RCA
For use with a broad spectrum of HI-Fi systems.
Specifications
Attribute | Value |
---|---|
Connector 1 | TOSlink |
Connector 2 | TOSlink |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Length | 10m |
Outer Sheath Material | Plastic |
Related links
- RS PRO Male TOSlink to Male TOSlink Optical Audio Cable, 5m
- RS PRO Male TOSlink to Male TOSlink Optical Audio Cable, 10m
- RS PRO Male TOSlink to Male TOSlink Optical Audio Cable, 1m
- RS PRO Male TOSlink to Male TOSlink Optical Audio Cable, 15m
- RS PRO Male TOSlink to Male TOSlink Optical Audio Cable, 20m
- RS PRO Male TOSlink to Male TOSlink Optical Audio Cable, 0.5m
- RS PRO Male TOSlink to Male TOSlink Optical Audio Cable, 1.5m
- RS PRO Male TOSlink to Male TOSlink Optical Audio Cable, 2.5m