- RS Stock No.:
- 688-0124
- Mfr. Part No.:
- 6MV-15
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 688-0124
- Mfr. Part No.:
- 6MV-15
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
VDE Open Ended Spanners
Multiple layers of insulation
Chrome Vanadium steel
Opening tolerance according to ISO 691
Chrome Vanadium steel
Opening tolerance according to ISO 691
Specifications
Attribute | Value |
---|---|
Spanner Type | Open Ended Spanner |
Metric Size | 15mm |
Imperial or Metric | Metric |
Overall Length | 150 mm |
VDE/1000V Approved | Yes |
Double Ended | No |
Material | Chrome Vanadium Steel |
Size | 15 mm |