- RS Stock No.:
- 124-9865
- Mfr. Part No.:
- NS006-0910
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 124-9865
- Mfr. Part No.:
- NS006-0910
- Brand:
- Bahco
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Bahco Non-sparking Double Open Ended Spanner
Bahco non-sparking double open ended spanner for tightening two different sizes of nuts and bolts.
Features and Benefits
Open-end wrench, for tightening of two different sizes of bolts and nuts
Material: Aluminium Bronze
Non-sparking
Die-forged
Fulfilling product standard DIN 895
Material: Aluminium Bronze
Non-sparking
Die-forged
Fulfilling product standard DIN 895
Specifications
Attribute | Value |
---|---|
Overall Length | 105 mm |
Material | Aluminium Bronze |
Non Sparking | Yes |
Size | 9 x 10 mm |