- RS Stock No.:
- 921-5857P
- Mfr. Part No.:
- EL5167IWZ-T7A
- Brand:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (Supplied on a Reel) Quantities below 150 on continuous strip
$5.704
(exc. GST)
$6.274
(inc. GST)
Units | Per unit |
25 - 95 | $5.704 |
100 - 245 | $5.528 |
250 - 495 | $5.41 |
500 + | $5.292 |
- RS Stock No.:
- 921-5857P
- Mfr. Part No.:
- EL5167IWZ-T7A
- Brand:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Video Operational Amplifiers, Intersil
This high-speed op amp from Intersil is well suited to video applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Current Feedback |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 9 V |
Typical Dual Supply Voltage | ±3V |
Typical Slew Rate | 6000V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | No |
Width | 1.6mm |
Height | 1.14mm |
Length | 2.9mm |
Typical Input Voltage Noise Density | 1.7nV/√Hz |
Dimensions | 2.9 x 1.6 x 1.14mm |