- RS Stock No.:
- 921-5393
- Mfr. Part No.:
- CA3260EZ
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 921-5393
- Mfr. Part No.:
- CA3260EZ
- Brand:
- Renesas Electronics
Legislation and Compliance
Product Details
CA3260, CA3260A, 4MHz, BiMOS Operational Amplifier with MOSFET Input / CMOS Output, Intersil
MOSFET input stage provides High Input Impedance with Low-Input Current
Ideal for Single Supply applications
Common Mode Input Voltage range includes Negative Supply Rail
Ideal for Single Supply applications
Common Mode Input Voltage range includes Negative Supply Rail
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 15 V |
Typical Gain Bandwidth Product | 4MHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 10V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Dimensions | 10.16 x 7.11 x 4.95mm |
Length | 10.16mm |
Width | 7.11mm |
Height | 4.95mm |