LT1499CSPBF Linear Technology, Precision, Op Amp, RRIO, 9MHz, 2.2 V, 14-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

General Purpose Op Amps, Linear Technology

High-performance General Purpose operational amplifiers from Linear Technology. Many of these op amps feature rail-to-rail input and output capabilities allowing enhanced performance in low voltage applications. The devices include single, dual and quad package options and both through-hole and SMT mounting types are available. Typical applications include signal processing, active filters, multiplex amplifiers, sensor conditioning, 4 to 25mA current transmitters, buffer amplifiers, ADC drivers and instrumentation.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type Precision
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Number of Channels per Chip 4
Pin Count 14
Typical Single Supply Voltage 2.2 V
Typical Gain Bandwidth Product 9MHz
Typical Dual Supply Voltage ±15V
Typical Slew Rate 5.3V/µs
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Dimensions 8.738 x 3.988 x 1.498mm
Typical Voltage Gain 134 dB
Typical Input Voltage Noise Density 12nV/√Hz
Rail to Rail Rail to Rail Input/Output
Length 8.74mm
Width 3.988mm
Height 1.498mm
55 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 55)
$ 13.865
(exc. GST)
$ 15.251
(inc. GST)
units
Per unit
Per Tube*
55 +
$13.865
$762.575
*price indicative
Related Products
Current Sensing Amplifiers, Silicon Labs The range of ...
Description:
Current Sensing Amplifiers, Silicon Labs The range of unidirectional and bi-directional, voltage-output current-sense amplifiers from Silicon Labs consume just 1 μA supply current These high-side current-sense amplifiers exhibit a maximum 100-μV VOS and a 0.6% gain error. Both specifications are ...
MC33178, MC33179, Low Power, Low Noise Operational Amplifiers, ...
Description:
MC33178, MC33179, Low Power, Low Noise Operational Amplifiers, ON Semiconductor The ON Semiconductor MC33178/9 range of Op Amps use Bipolar technology for quality audio and data signal processing applicationsThey use high frequency PNP input transistors to produce amplifiers with low ...
The Microchip Technology Inc MCP6281/1R/2/3/4/5 family of operational ...
Description:
The Microchip Technology Inc MCP6281/1R/2/3/4/5 family of operational amplifiers (op amps) provide wide bandwidth for the current. This family has a 5 MHz Gain Bandwidth Product (GBWP) and a 65° phase margin. Input Offset Voltage: ±3 mV (max)Quiescent Current: 445 ...
MC33078, MC33079, Low Noise Dual/Quad Operational Amplifiers, ON ...
Description:
MC33078, MC33079, Low Noise Dual/Quad Operational Amplifiers, ON Semiconductor The MC33078/9 series is a family of monolithic op-amps employing Bipolar technology with for audio and data signal processing applicationsThey use high frequency PNP input transistors to produce amplifiers with low ...