ADA4807-4ARUZ Analog Devices,, Op Amp, RRIO, 11 V, 14-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Low Noise Operational Amplifiers

A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type General Purpose
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Single
Number of Channels per Chip 1
Pin Count 14
Typical Single Supply Voltage 11 V
Typical Slew Rate 250V/µs
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Height 1.05mm
Length 5.1mm
Dimensions 5.1 x 4.5 x 1.05mm
Typical Input Voltage Noise Density 5.8nV/√Hz
Input Offset Current 150nA
Width 4.5mm
Rail to Rail Rail to Rail Input/Output
Offset Voltage 850µV
62 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 10.24
(exc. GST)
$ 11.26
(inc. GST)
units
Per unit
Per Pack*
2 - 18
$10.24
$20.48
20 - 48
$9.885
$19.77
50 - 98
$9.39
$18.78
100 - 198
$8.775
$17.55
200 +
$8.185
$16.37
*price indicative
Packaging Options:
Related Products
Operational Amplifiers, Analog Devices ...
Description:
Operational Amplifiers, Analog Devices
Low Noise Operational Amplifiers A range of low ...
Description:
Low Noise Operational Amplifiers A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized In addition, these low noise devices generally have lower levels of ...
Precision Op Amps, Analog Devices ...
Description:
Precision Op Amps, Analog Devices