ADA4622-2BRZ Analog Devices,, Op Amp, RRO, 8MHz, 36 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Single Supply JFET Op Amps, Analog Devices

A range of JFET input Op Amps from Analog Devices suitable for operation from single rail power supplies. The input common mode range of these operational amplifiers includes ground (or the negative supply rail with dual supplies) and most of the devices feature rail-to-rail outputs. Single, Dual and Quad package options are available.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Number of Channels per Chip 1
Pin Count 8
Typical Single Supply Voltage 36 V
Typical Gain Bandwidth Product 8MHz
Typical Slew Rate 23V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 1.5mm
Input Offset Current 10pA
Output Current 20 mA
Typical Voltage Gain 122 dB
Offset Voltage ±0.8mV
Width 4mm
Rail to Rail Rail to Rail Output
Length 5mm
Typical Input Voltage Noise Density 30nV/√Hz
Dimensions 5 x 4 x 1.5mm
50 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 13.59
(exc. GST)
$ 14.95
(inc. GST)
units
Per unit
1 - 9
$13.59
10 - 24
$13.18
25 - 49
$12.66
50 - 99
$12.21
100 +
$11.80
Packaging Options:
Related Products
Instrumentation Amplifiers, Dual, Analog Devices The Instrumentation Amplifier ...
Description:
Instrumentation Amplifiers, Dual, Analog Devices The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and ...
Current Feedback Operational Amplifiers A range of current ...
Description:
Current Feedback Operational Amplifiers A range of current feedback operational amplifiers from Analog Devices Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications ...
Low Noise Operational Amplifiers A range of low ...
Description:
Low Noise Operational Amplifiers A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized In addition, these low noise devices generally have lower levels of ...
OP07/27/37 Precision Op Amps, Analog Devices The Analog ...
Description:
OP07/27/37 Precision Op Amps, Analog Devices The Analog Devices OP07, OP27 and OP37 family of precision operational amplifiers feature very low input offset voltages, high open loop gain and very low noise These devices are ideal for high gain instrumentation ...