AD8610ARZ Analog Devices,, Op Amp, 25MHz, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Low Noise JFET Operational Amplifiers, Analog Devices

Low noise operational amplifiers from Analog Devices featuring JFET input stages. These op amps have low input bias currents and are suitable for applications where very low input noise together with high input impedance is required. The devices are available in a variety of Single, Dual and Quad package options.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Number of Channels per Chip 1
Pin Count 8
Typical Gain Bandwidth Product 25MHz
Typical Dual Supply Voltage ±12 V, ±9 V
Typical Slew Rate 50V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 1.5mm
Length 5mm
Dimensions 5 x 4 x 1.5mm
Width 4mm
Typical Input Voltage Noise Density 6nV/√Hz
Typical Voltage Gain 105 dB
Rail to Rail No
392 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 98)
$ 12.96
(exc. GST)
$ 14.26
(inc. GST)
units
Per unit
Per Tube*
98 - 98
$12.96
$1,270.08
196 - 196
$12.688
$1,243.424
294 +
$12.307
$1,206.086
*price indicative
Related Products
Rail-to-rail Input and Output Op Amps, Analog Devices ...
Description:
Rail-to-rail Input and Output Op Amps, Analog Devices A range of RRIO operational amplifiers from Analog Devices featuring rail-to-rail input and output voltage capability The range includes devices using both bipolar and CMOS technology, and single, dual and quad package ...
Low Noise Operational Amplifiers A range of low ...
Description:
Low Noise Operational Amplifiers A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized In addition, these low noise devices generally have lower levels of ...
Low Noise Operational Amplifiers A range of low ...
Description:
Low Noise Operational Amplifiers A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized In addition, these low noise devices generally have lower levels of ...
Low Noise Operational Amplifiers A range of low ...
Description:
Low Noise Operational Amplifiers A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized In addition, these low noise devices generally have lower levels of ...