AD8676BRZ Analog Devices,, Op Amp, RRO, 10MHz, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Low Noise Operational Amplifiers

A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 10MHz
Typical Dual Supply Voltage ±12 V, ±9 V
Typical Slew Rate 2.5V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 1.5mm
Typical Input Voltage Noise Density 2.8nV/√Hz
Dimensions 5 x 4 x 1.5mm
Length 5mm
Typical Voltage Gain 126 dB
Width 4mm
Rail to Rail Rail to Rail Output
1568 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 98)
$ 8.35
(exc. GST)
$ 9.19
(inc. GST)
units
Per unit
Per Tube*
98 - 98
$8.35
$818.30
196 - 294
$8.058
$789.684
392 - 882
$7.655
$750.19
980 +
$7.335
$718.83
*price indicative
Related Products
Magnetic Field Sensors, Analog Devices A linear magnetic ...
Description:
Magnetic Field Sensors, Analog Devices A linear magnetic field transducer with an output voltage proportional to a magnetic field strength perpendicular to the IC package The sensor IC utilises combines integrated Hall cell technology and instrumentation circuitry to minimize temperature ...
Low Noise Operational Amplifiers A range of low ...
Description:
Low Noise Operational Amplifiers A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized In addition, these low noise devices generally have lower levels of ...
Low Noise Operational Amplifiers A range of low ...
Description:
Low Noise Operational Amplifiers A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized In addition, these low noise devices generally have lower levels of ...
Low Noise Operational Amplifiers A range of low ...
Description:
Low Noise Operational Amplifiers A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized In addition, these low noise devices generally have lower levels of ...