AD8656ARZ Analog Devices,, Op Amp, RRIO, 28MHz, 3 V, 5 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

CMOS Precision Op Amps, Analog Devices

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 3 V, 5 V
Typical Gain Bandwidth Product 28MHz
Typical Slew Rate 11V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 1.5mm
Length 5mm
Dimensions 5 x 4 x 1.5mm
Typical Input Voltage Noise Density 4nV/√Hz
Rail to Rail Rail to Rail Input/Output
Typical Voltage Gain 110 dB
Width 4mm
196 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 98)
$ 4.05
(exc. GST)
$ 4.45
(inc. GST)
units
Per unit
Per Tube*
98 - 98
$4.05
$396.90
196 +
$3.956
$387.688
*price indicative