OP07CSZ-REEL7 Analog Devices,, Op Amp 100 Hz, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

OP07/27/37 Precision Op Amps, Analog Devices

The Analog Devices OP07, OP27 and OP37 family of precision operational amplifiers feature very low input offset voltages, high open loop gain and very low noise. These devices are ideal for high gain instrumentation applications where high precision and good stability are required.

• Low offset voltages generally eliminate the need for external nulling
• Bias-current cancellation circuitry for low input bias and offset currents
• Outstanding noise performance with low 1/f noise corner frequency

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Number of Channels per Chip 1
Pin Count 8
Typical Dual Supply Voltage ±14V
Typical Slew Rate 0.3V/µs
Maximum Operating Frequency 100 Hz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Height 1.5mm
Length 5mm
Dimensions 5 x 4 x 1.5mm
Typical Input Voltage Noise Density 20nV/√Hz
Input Voltage Range ±3 → ±18 V
Minimum Input Voltage ±3 V
Maximum Input Voltage ±18 V
Input Offset Current 6nA
Typical Voltage Gain 112 dB
Offset Voltage 250µV
Rail to Rail No
Width 4mm
160 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 2.89
(exc. GST)
$ 3.18
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$2.89
$14.45
25 - 95
$2.50
$12.50
100 - 245
$2.194
$10.97
250 - 495
$1.988
$9.94
500 +
$1.828
$9.14
*price indicative
Packaging Options:
Related Products
Current Feedback Operational Amplifiers A range of current ...
Description:
Current Feedback Operational Amplifiers A range of current feedback operational amplifiers from Analog Devices Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications ...
The ADA4004-1/ADA4004-2/ADA4004-4 are 18 nV/√Hz precision amplifiers featuring ...
Description:
The ADA4004-1/ADA4004-2/ADA4004-4 are 18 nV/√Hz precision amplifiers featuring 40 μV offset, 0.7 μV/°C drift, 12 MHz bandwidth, and low 1.7 mA per amplifier supply current. The ADA4004-1/ADA4004-2/ADA4004-4 are designed on the high performance i Polar™ process, enabling improvements such as ...
Audio Op Amps, Analog Devices High performance operational ...
Description:
Audio Op Amps, Analog Devices High performance operational amplifiers (op amps) intended for use in high quality audio applications and other areas where low noise, low distortion and high speed are required High performance operational amplifiers (op amps) intended for ...
OP77/200/400 Precision Op Amps, Analog Devices The OP77 ...
Description:
OP77/200/400 Precision Op Amps, Analog Devices The OP77 precision op amp from Analog Devices features ultra-low offset voltage and drift together with outstanding gain linearity The OP200 and OP400 versions offer similar precision performance in space saving Dual and Quad ...