LT6202CS5#TRMPBF Analog Devices, Op Amp, RRIO, 100MHz, 5-Pin TSOT-23

  • RS Stock No. 858-0863
  • Mfr. Part No. LT6202CS5#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

High Speed Low Noise Op Amps, Linear Technology

A range of operational amplifiers from Linear Technology combining very low noise with high speed operation. These devices have high gain bandwidth products and high slew rates coupled with ultra-low noise levels making them ideal for demanding wideband small signal applications. Typical uses include high speed, high resolution ADC drivers, low noise active filters and low-level signal amplification.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type High Speed, Low Noise
Mounting Type Surface Mount
Package Type TSOT-23
Power Supply Type Dual
Number of Channels per Chip 1
Pin Count 5
Typical Gain Bandwidth Product 100MHz
Typical Slew Rate 25V/µs
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Height 0.9mm
Maximum Input Voltage 12.6 V
Length 2.9mm
Rail to Rail Rail to Rail Input/Output
Typical Input Voltage Noise Density 4.5nV/√Hz
Minimum Input Voltage 2.6 V
Offset Voltage 9.1mV
Output Current 30 mA
Dimensions 2.9 x 1.75 x 0.9mm
Width 1.75mm
Input Voltage Range 2.5 → 12.6 V
Typical Voltage Gain 102 dB
25 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 6.172
(exc. GST)
$ 6.789
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$6.172
$30.86
25 - 95
$5.942
$29.71
100 - 245
$5.736
$28.68
250 - 495
$5.492
$27.46
500 +
$5.378
$26.89
*price indicative
Packaging Options:
Related Products
Isolated Analogue to Digital Converters 16 Bit, Analog ...
Description:
Isolated Analogue to Digital Converters 16 Bit, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance ...
Description:
Operational Amplifiers, Analog Devices
Operational Amplifiers, Analog Devices ...
Description:
Operational Amplifiers, Analog Devices
High Speed Operational Amplifiers, Analog Devices ...
Description:
High Speed Operational Amplifiers, Analog Devices