- RS Stock No.:
- 829-1588
- Mfr. Part No.:
- TSX562AIYST
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 829-1588
- Mfr. Part No.:
- TSX562AIYST
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
TSX56x, TSX56xA, Micro-Power, 900 kHz, 16 V CMOS Operational Amplifiers
The TSX561 (Single), TSX562 (Dual) and TSX564 (Quad) precision operational amplifiers offer accuracy and performance.
Low power consumption: 235 μA typical (5 V)
Power supply operation from 3 V to 16 V
Gain bandwidth product: 900 kHz typical
Low offset voltage: 600 μV max. (A version)
Low input bias current: 1 pA typical
ESD high tolerance: 4 kV
Wide temperature range: -40°C to +125°C
Automotive qualification
Power supply operation from 3 V to 16 V
Gain bandwidth product: 900 kHz typical
Low offset voltage: 600 μV max. (A version)
Low input bias current: 1 pA typical
ESD high tolerance: 4 kV
Wide temperature range: -40°C to +125°C
Automotive qualification
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power, Precision |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 16 V |
Typical Gain Bandwidth Product | 900kHz |
Typical Slew Rate | 1.1V/µs |
Maximum Operating Frequency | 10 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 85 dB |
Rail to Rail | Rail to Rail Input/Output |
Length | 3.2mm |
Height | 0.95mm |
Width | 3.1mm |
Dimensions | 3.2 x 3.1 x 0.95mm |
Typical Input Voltage Noise Density | 55nV/√Hz |