- RS Stock No.:
- 829-1560
- Mfr. Part No.:
- TSV712IST
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 829-1560
- Mfr. Part No.:
- TSV712IST
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
TSV71x, High Accuracy, Micro-Power CMOS Operational Amplifiers
The TSV711 (Single), TSV712 (Dual) and TSV714 (Quad) operational amplifiers offer an excellent speed/power consumption ratio.
Low offset voltage: 200 μV max.
Low power consumption: 10 μA typical (5 V)
Power supply operation from 1.5 V to 5.5 V
Gain bandwidth product: 150 kHz
Low input bias current: 1 pA typical
Rail-to-Rail input and output
EMI hardened operational amplifiers
ESD high tolerance: 4 kV (HBM)
Extended temperature range: -40°C to +125°C
Low power consumption: 10 μA typical (5 V)
Power supply operation from 1.5 V to 5.5 V
Gain bandwidth product: 150 kHz
Low input bias current: 1 pA typical
Rail-to-Rail input and output
EMI hardened operational amplifiers
ESD high tolerance: 4 kV (HBM)
Extended temperature range: -40°C to +125°C
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power, Precision |
Mounting Type | Surface Mount |
Package Type | miniSO |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 1.5 → 5.5 V |
Typical Gain Bandwidth Product | 150kHz |
Typical Slew Rate | 0.06V/µs |
Maximum Operating Frequency | 2400 MHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 95 dB |
Rail to Rail | Rail to Rail Input/Output |
Dimensions | 3.2 x 3.1 x 0.95mm |
Typical Input Voltage Noise Density | 100nV/√Hz |
Length | 3.2mm |
Height | 0.95mm |
Width | 3.1mm |