LT1014DMDW Texas Instruments, Precision, Op Amp, 1MHz, 16-Pin SOIC
This image is representative of the product range
- RS Stock No.:
- 812-2482
- Mfr. Part No.:
- LT1014DMDW
- Manufacturer:
- Texas Instruments
units | Per unit |
1 - 9 | $9.50 |
10 - 49 | $8.86 |
50 - 99 | $8.13 |
100 - 499 | $7.37 |
500 + | $6.41 |
Precision Operational Amplifiers, Texas Instruments
Attribute | Value |
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 4 |
Pin Count | 16 |
Typical Gain Bandwidth Product | 1MHz |
Typical Dual Supply Voltage | ±22V |
Typical Slew Rate | 0.4V/µs |
Maximum Operating Frequency | 1 kHz |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 120 dB |
Length | 10.5mm |
Rail to Rail | No |
Height | 2.35mm |
Width | 7.6mm |
Dimensions | 10.5 x 7.6 x 2.35mm |
Typical Input Voltage Noise Density | 24nV/√Hz |