- RS Stock No.:
- 795-8836
- Mfr. Part No.:
- TSV6394IPT
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 795-8836
- Mfr. Part No.:
- TSV6394IPT
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
TSV639x, TSV639xA, Micro-Power CMOS Operational Amplifiers
Extended temperature range: -40°C to +125°C
Rail-to-Rail input and output
High output current: 63 μA (5 V)
Low-power consumption: 60 μA (5 V)
Shutdown mode: 5 nA typical
Low offset voltage: 500 μV max. (A version)
4 kV human body model
Power supply operation from 1.5 V to 5.5 V
Rail-to-Rail input and output
High output current: 63 μA (5 V)
Low-power consumption: 60 μA (5 V)
Shutdown mode: 5 nA typical
Low offset voltage: 500 μV max. (A version)
4 kV human body model
Power supply operation from 1.5 V to 5.5 V
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 1.5 → 5.5 V |
Typical Gain Bandwidth Product | 2.4MHz |
Typical Slew Rate | 1.1V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 98 dB |
Rail to Rail | Rail to Rail Input/Output |
Typical Input Voltage Noise Density | 33nV/√Hz |
Dimensions | 5.1 x 4.5 x 1.05mm |
Height | 1.05mm |
Width | 4.5mm |
Length | 5.1mm |