- RS Stock No.:
- 795-6903
- Mfr. Part No.:
- TSV630ILT
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 795-6903
- Mfr. Part No.:
- TSV630ILT
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
TSV63x, TSV63xA, Micro-Power CMOS Operational Amplifiers
Rail-to-Rail input and output
Low-power consumption: 60 μA typical (5 V)
Power supply operation from 1.5 V to 5.5 V
Gain bandwidth product: 880 kHz
Shutdown mode: 5 nA typical
High output current
Low offset voltage: 500 μV max (A version for single)
Low offset voltage: 800 μV max (A version for dual and quad)
Low-power consumption: 60 μA typical (5 V)
Power supply operation from 1.5 V to 5.5 V
Gain bandwidth product: 880 kHz
Shutdown mode: 5 nA typical
High output current
Low offset voltage: 500 μV max (A version for single)
Low offset voltage: 800 μV max (A version for dual and quad)
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 6 |
Typical Single Supply Voltage | 1.5 → 5.5 V |
Typical Gain Bandwidth Product | 880kHz |
Typical Slew Rate | 0.34V/µs |
Maximum Operating Frequency | 100 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 98 dB |
Rail to Rail | Rail to Rail Input/Output |
Height | 1.3mm |
Length | 3.05mm |
Width | 1.75mm |
Dimensions | 3.05 x 1.75 x 1.3mm |
Typical Input Voltage Noise Density | 60nV/√Hz |