LT1229CS8#PBF Analog Devices, Current Feedback, Op Amp, 100MHz, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Current Feedback Op Amps, Linear Technology

A range of Current Feedback operational amplifiers from Linear Technology. The current feedback topology employed in these op amps enables better high frequency performance than can be obtained from the more common voltage feedback architecture making these devices ideal for high speed video applications. Typical applications for these high speed op amps include video and RGB amplifiers,
ADSL and cable drivers, test equipment amplifiers and high speed buffers.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type Current Feedback
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 100MHz
Typical Dual Supply Voltage ±2 → ±15V
Typical Slew Rate 2500V/µs
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Typical Voltage Gain 65 dB
Typical Input Voltage Noise Density 3.2nV/√Hz
Dimensions 5.004 x 3.988 x 1.498mm
Width 3.988mm
Length 5mm
Height 1.498mm
Rail to Rail No
37 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
Was $17.42
$ 15.24
(exc. GST)
$ 16.76
(inc. GST)
units
Per unit
1 - 9
$15.24
10 - 49
$13.44
50 - 99
$11.22
100 - 249
$10.42
250 +
$10.16
Packaging Options:
Related Products
Audio Op Amps, Analog Devices High performance operational ...
Description:
Audio Op Amps, Analog Devices High performance operational amplifiers (op amps) intended for use in high quality audio applications and other areas where low noise, low distortion and high speed are required High performance operational amplifiers (op amps) intended for ...
High Speed Operational Amplifiers, Analog Devices ...
Description:
High Speed Operational Amplifiers, Analog Devices
Precision Operational Amplifiers, Linear Technology The Linear Technology ...
Description:
Precision Operational Amplifiers, Linear Technology The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail ...
Current Feedback Operational Amplifiers A range of current ...
Description:
Current Feedback Operational Amplifiers A range of current feedback operational amplifiers from Analog Devices Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications ...