ADA4610-2ARMZ Analog Devices, JFET, Op Amp, RRO, 16MHz, 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Low Noise JFET Operational Amplifiers, Analog Devices

Low noise operational amplifiers from Analog Devices featuring JFET input stages. These op amps have low input bias currents and are suitable for applications where very low input noise together with high input impedance is required. The devices are available in a variety of Single, Dual and Quad package options.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type JFET
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 16MHz
Typical Dual Supply Voltage ±4.5 → ±15V
Typical Slew Rate 25V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 0.95mm
Typical Input Voltage Noise Density 14nV/√Hz
Length 3.2mm
Dimensions 3.2 x 3.2 x 0.95mm
Rail to Rail Rail to Rail Output
Width 3.2mm
Typical Voltage Gain 107 dB
5 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 7.33
(exc. GST)
$ 8.06
(inc. GST)
units
Per unit
1 - 9
$7.33
10 - 49
$7.07
50 - 99
$6.81
100 - 249
$6.29
250 +
$5.65
Packaging Options:
Related Products
Superior Performance High Unity Gain BW: 50 MHz ...
Description:
Superior Performance High Unity Gain BW: 50 MHz Low Supply Current: 53 mAHigh Slew Rate: 300 V/μs Excellent Video Specifications Drives Any Capacitive Load Fast Settling Time to 0.1% (10 V Step): 65 ns Excellent DC Performance High Open-Loop Gain ...
JFET Input Operational Amplifiers Analog Devices JFET input ...
Description:
JFET Input Operational Amplifiers Analog Devices JFET input operational amplifiers provide high input impedance and ultralow input bias currents Many of these JFET op amps are suitable for low noise and high speed applications. Analog Devices JFET input operational amplifiers ...
JFET Input Operational Amplifiers Analog Devices JFET input ...
Description:
JFET Input Operational Amplifiers Analog Devices JFET input operational amplifiers provide high input impedance and ultralow input bias currents Many of these JFET op amps are suitable for low noise and high speed applications. Analog Devices JFET input operational amplifiers ...
JFET Input Operational Amplifiers Analog Devices JFET input ...
Description:
JFET Input Operational Amplifiers Analog Devices JFET input operational amplifiers provide high input impedance and ultralow input bias currents Many of these JFET op amps are suitable for low noise and high speed applications. Analog Devices JFET input operational amplifiers ...