- RS Stock No.:
- 731-3713
- Mfr. Part No.:
- BA4580RFVM-TR
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 731-3713
- Mfr. Part No.:
- BA4580RFVM-TR
- Brand:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low Noise Operational Amplifiers, ROHM Semiconductor
Operational Amplifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 4 → 32 V |
Typical Gain Bandwidth Product | 5MHz |
Typical Dual Supply Voltage | ±2 → ±16V |
Typical Slew Rate | 5V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Typical Voltage Gain | 110 dB |
Length | 2.9mm |
Width | 2.8mm |
Height | 0.75mm |
Dimensions | 2.9 x 2.8 x 0.75mm |