- RS Stock No.:
- 716-5902
- Mfr. Part No.:
- PA07
- Brand:
- Apex
Discontinued product
- RS Stock No.:
- 716-5902
- Mfr. Part No.:
- PA07
- Brand:
- Apex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Power Operational Amplifiers, Apex
Power Operational Amplifiers, Apex
Specifications
Attribute | Value |
---|---|
Amplifier Type | High Voltage |
Mounting Type | Through Hole |
Package Type | TO-3 |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 1.3MHz |
Typical Dual Supply Voltage | ±35V |
Typical Slew Rate | 5V/µs |
Minimum Operating Temperature | -25 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | No |
Typical Voltage Gain | 95 dB |
Height | 6.4mm |
Length | 38.9mm |
Width | 25.4mm |
Dimensions | 38.9 x 25.4 x 6.4mm |