- RS Stock No.:
- 709-7240
- Mfr. Part No.:
- AD8625ARUZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-7240
- Mfr. Part No.:
- AD8625ARUZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Single Supply JFET Op Amps, Analog Devices
A range of JFET input Op Amps from Analog Devices suitable for operation from single rail power supplies. The input common mode range of these operational amplifiers includes ground (or the negative supply rail with dual supplies) and most of the devices feature rail-to-rail outputs. Single, Dual and Quad package options are available.
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 6 → 24 V |
Typical Gain Bandwidth Product | 5MHz |
Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 5V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 107 dB |
Rail to Rail | Rail to Rail Output |
Typical Input Voltage Noise Density | 17.5nV/√Hz |
Length | 5mm |
Width | 4.4mm |
Dimensions | 5 x 4.4 x 1mm |
Height | 1mm |