ADA4841-2YRZ Analog Devices,, Op Amp, RRO, 3 → 9 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Low Noise Operational Amplifiers

A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 3 → 9 V
Typical Dual Supply Voltage ±3 V, ±5 V
Typical Slew Rate 12V/µs
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Length 5mm
Dimensions 5 x 4 x 1.5mm
Typical Input Voltage Noise Density 2.1nV/√Hz
Height 1.5mm
Width 4mm
Rail to Rail Rail to Rail Output
Typical Voltage Gain 124 dB
152 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 10.61
(exc. GST)
$ 11.67
(inc. GST)
units
Per unit
1 - 9
$10.61
10 - 49
$10.25
50 - 99
$9.73
100 - 249
$8.94
250 +
$8.01
Packaging Options:
Related Products
Operational Amplifiers, Analog Devices ...
Description:
Operational Amplifiers, Analog Devices
Low Noise Operational Amplifiers A range of low ...
Description:
Low Noise Operational Amplifiers A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized In addition, these low noise devices generally have lower levels of ...
High Current Operational Amplifiers, Analog Devices A wide ...
Description:
High Current Operational Amplifiers, Analog Devices A wide range of high current and high power operational amplifiers from Analog Devices These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than ...
Low Offset Voltage: 9 μV maximum Offset drift: ...
Description:
Low Offset Voltage: 9 μV maximum Offset drift: 004 μV/°C maximum Rail-to-Rail output swing5 V to 16 V single-supply or ±2.5 V to ±8 V dual-supply operation High gain: 136 dB typical High CMRR: 133 dB typical High PSRR: 143 ...