ADTL082ARMZ Analog Devices,, Op Amp, 5MHz, 30 V, 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

JFET Input Operational Amplifiers

Analog Devices JFET input operational amplifiers provide high input impedance and ultralow input bias currents. Many of these JFET op amps are suitable for low noise and high speed applications.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Dual, Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 30 V
Typical Gain Bandwidth Product 5MHz
Typical Dual Supply Voltage ±15V
Typical Slew Rate 20V/µs
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 3mm
Rail to Rail No
Length 3mm
Height 0.85mm
Typical Input Voltage Noise Density 16nV/√Hz
Dimensions 3 x 3 x 0.85mm
Typical Voltage Gain 106 dB
50 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 2.28
(exc. GST)
$ 2.51
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$2.28
$11.40
25 - 95
$1.956
$9.78
100 - 245
$1.658
$8.29
250 - 495
$1.456
$7.28
500 +
$1.288
$6.44
*price indicative
Packaging Options:
Related Products
Low Noise Operational Amplifiers A range of low ...
Description:
Low Noise Operational Amplifiers A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized In addition, these low noise devices generally have lower levels of ...
Low power Supply current 800 μA/amplifier Fully specified ...
Description:
Low power Supply current 800 μA/amplifier Fully specified at +27 V, +5 V and ±5 V supplies High speed and fast settling on 5 V80 MHz, –3 dB bandwidth (G = +1)30 V/μs slew rate125 ns settling time to 0.1%Output ...
Single Supply JFET Op Amps, Analog Devices A ...
Description:
Single Supply JFET Op Amps, Analog Devices A range of JFET input Op Amps from Analog Devices suitable for operation from single rail power supplies The input common mode range of these operational amplifiers includes ground (or the negative supply ...
Single Supply JFET Op Amps, Analog Devices A ...
Description:
Single Supply JFET Op Amps, Analog Devices A range of JFET input Op Amps from Analog Devices suitable for operation from single rail power supplies The input common mode range of these operational amplifiers includes ground (or the negative supply ...