AD8551ARMZ Analog Devices,, Op Amp, RRIO, 1.5MHz, 3 V, 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Zero-Drift Amplifiers, Analog Devices

The zero-drift amplifiers continuously self-correct for dc errors over time and temperature. Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Number of Channels per Chip 1
Pin Count 8
Typical Single Supply Voltage 3 V
Typical Gain Bandwidth Product 1.5MHz
Typical Slew Rate 0.4V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Dimensions 3 x 3 x 0.85mm
Length 3mm
Height 0.85mm
Typical Input Voltage Noise Density 42nV/√Hz
Width 3mm
Rail to Rail Rail to Rail Input/Output
Typical Voltage Gain 145 dB
On back order for despatch 27/11/2019, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 3.32
(exc. GST)
$ 3.65
(inc. GST)
units
Per unit
1 - 9
$3.32
10 - 49
$3.29
50 - 99
$3.25
100 - 249
$3.21
250 +
$3.19
Packaging Options:
Related Products
The ADuM40x Digital Isolators are quad-channel, 2.5 kV ...
Description:
The ADuM40x Digital Isolators are quad-channel, 2.5 kV isolators with integrated DC-to-DC Converter. Regulated 3.3 V or 5 V outputUp to 500 mW output powerHigh-Speed Signal Isolation ChannelsHigh Electromagnetic Immunity.
A range of current feedback operational amplifiers from ...
Description:
A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements ...
A range of current feedback operational amplifiers from ...
Description:
A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements ...
A range of low input bias current and ...
Description:
A range of low input bias current and monolithic “electrometer” operational amplifiers from Analog Devices. These op amps feature high input impedance and ultra-low input bias currents and are suitable for applications such as electrometer amplifiers, photodiode preamplifiers, pH electrode ...