Op Amp, 3MHz, 8-Pin SSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
641-5335P
Mfr. Part No.:
NJM072BV-TE1
Brand:
New Japan Radio
Find similar products by selecting one or more attributes.
Select all

Brand

New Japan Radio

Mounting Type

Surface Mount

Package Type

SSOP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

13V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

106 dB

Width

4.4mm

Height

1.15mm

Dimensions

3.5 x 4.4 x 1.15mm

Length

3.5mm

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy