LT1058CN#PBF Linear Technology,, Op Amp, 5MHz, 14-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

JFET Input Op Amps, Linear Technology

A range of high-performance JFET input operational amplifiers from Linear Technology. With input bias currents as low as 10pA or less these op amps are ideal for applications requiring minimal circuit loading such as integrators and photodiode amplifiers. Many of these devices are available in single, dual and quad package configurations and may be used to upgrade the performance of circuits using earlier generations of JFET Op amps.

Typical applications include:

Precision Instrumentation
Logarithmic Amplifiers
Photodiode Amplifiers
High Speed Integrators
Fast DAC Output Amplifiers
High Impedance Buffers
Wideband Active Filters
Fast Sample-and-Hold Amplifiers
Precision Peak Detectors
Voltage to Frequency Converters
Frequency to Voltage Converters

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Number of Channels per Chip 4
Pin Count 14
Typical Gain Bandwidth Product 5MHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±5 V, ±9 V
Typical Slew Rate 13V/µs
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Typical Voltage Gain 109.5 dB
Dimensions 19.56 x 6.48 x 3.3mm
Rail to Rail No
Length 19.56mm
Height 3.3mm
Width 6.48mm
20 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 16.55
(exc. GST)
$ 18.21
(inc. GST)
units
Per unit
1 - 9
$16.55
10 - 49
$16.32
50 - 99
$14.86
100 - 249
$14.16
250 +
$14.03
Packaging Options: