LTC1051CSW#PBF Linear Technology, Chopper Stabilized, Op Amp, RRO, 2.5MHz, 5 → 15 V, 16-Pin SOIC W

  • RS Stock No. 545-5427
  • Mfr. Part No. LTC1051CSW#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Zero-Drift Op Amps, Linear Technology

A range of high performance zero-drift operational amplifiers from Linear Technology suitable for applications where high precision and negligible DC offset are required. These highly integrated devices are generally chopper stabilized and incorporate internal sample-and-hold capacitors. Typical applications include thermocouple amplifiers, electronic weigh scales, medical instrumentation, strain-gauge amplifiers, DC-accurate active filters, 4 to 20mA current loops and high resolution data acquisition.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type Chopper Stabilized
Mounting Type Surface Mount
Package Type SOIC W
Power Supply Type Dual, Single
Number of Channels per Chip 2
Pin Count 16
Typical Single Supply Voltage 5 → 15 V
Typical Gain Bandwidth Product 2.5MHz
Typical Dual Supply Voltage ±3 V, ±5 V
Typical Slew Rate 4V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 2.34mm
Rail to Rail Rail to Rail Output
Dimensions 10.49 x 7.6 x 2.34mm
Width 7.6mm
Length 10.49mm
Typical Voltage Gain 160 dB
54 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 20.57
(exc. GST)
$ 22.63
(inc. GST)
units
Per unit
1 - 9
$20.57
10 - 49
$18.15
50 - 99
$15.20
100 - 249
$14.29
250 +
$14.13
Packaging Options:
Related Products
Precision Operational Amplifiers, Linear Technology The Linear Technology ...
Description:
Precision Operational Amplifiers, Linear Technology The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail ...
The LTC®257 is a high voltage, low noise, ...
Description:
The LTC®257 is a high voltage, low noise, zero-drift operational amplifier that offers precision DC performance over a wide supply range of 475V to 36V or 4.75V to 6V for the LTC257HV. Offset voltage and 1/f noise are suppressed, allowing ...
The Microchip Technology Op-Amp is a 5-pin, surface ...
Description:
The Microchip Technology Op-Amp is a 5-pin, surface mount general-purpose operational amplifier that has a voltage rating between 4V and 32V with a single supply This is a semiconductor device commonly used in analogue electronic circuits for amplifying input signal ...
MC33071/2/4, MC34071/2/4, NCV33072/4, Single Supply 3 V to ...
Description:
MC33071/2/4, MC34071/2/4, NCV33072/4, Single Supply 3 V to 44 V, Operational Amplifiers, ON Semiconductor The ON Semiconductor MC33071/72/74, MC34071/72/74, NCV33072/74A series of Op Amps are available in single, dual and quad configurations They offer 4.5 MHz of gain bandwidth product, ...