LT1122CCN8#PBF Linear Technology,, Op Amp, 13MHz, 8-Pin PDIP

  • RS Stock No. 545-4985
  • Mfr. Part No. LT1122CCN8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

JFET Input Op Amps, Linear Technology

A range of high-performance JFET input operational amplifiers from Linear Technology. With input bias currents as low as 10pA or less these op amps are ideal for applications requiring minimal circuit loading such as integrators and photodiode amplifiers. Many of these devices are available in single, dual and quad package configurations and may be used to upgrade the performance of circuits using earlier generations of JFET Op amps.

Typical applications include:

Precision Instrumentation
Logarithmic Amplifiers
Photodiode Amplifiers
High Speed Integrators
Fast DAC Output Amplifiers
High Impedance Buffers
Wideband Active Filters
Fast Sample-and-Hold Amplifiers
Precision Peak Detectors
Voltage to Frequency Converters
Frequency to Voltage Converters

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Number of Channels per Chip 1
Pin Count 8
Typical Gain Bandwidth Product 13MHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V
Typical Slew Rate 75V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Dimensions 10.16 x 6.48 x 3.3mm
Rail to Rail No
Length 10.16mm
Height 3.3mm
Typical Voltage Gain 113 dB
Typical Input Voltage Noise Density 27nV/√Hz
Width 6.48mm
67 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 12.05
(exc. GST)
$ 13.25
(inc. GST)
units
Per unit
1 - 9
$12.05
10 - 19
$11.64
20 - 49
$11.05
50 - 249
$9.82
250 +
$9.19
Packaging Options:
Related Products
Precision Operational Amplifiers, Linear Technology The Linear Technology ...
Description:
Precision Operational Amplifiers, Linear Technology The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail ...
Precision Operational Amplifiers, Linear Technology The Linear Technology ...
Description:
Precision Operational Amplifiers, Linear Technology The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail ...
Precision Operational Amplifiers, Linear Technology The Linear Technology ...
Description:
Precision Operational Amplifiers, Linear Technology The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail ...
Zero-Drift Op Amps, Linear Technology A range of ...
Description:
Zero-Drift Op Amps, Linear Technology A range of high performance zero-drift operational amplifiers from Linear Technology suitable for applications where high precision and negligible DC offset are required These highly integrated devices are generally chopper stabilized and incorporate internal sample-and-hold ...