AD797ANZ Analog Devices,, Op Amp, 450MHz, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Low Noise Operational Amplifiers

A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Number of Channels per Chip 1
Pin Count 8
Typical Gain Bandwidth Product 450MHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±9 V
Typical Slew Rate 20V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 3.43mm
Length 9.27mm
Dimensions 9.27 x 7.24 x 3.43mm
Typical Input Voltage Noise Density 1.7nV/√Hz
Typical Voltage Gain 126 dB
Rail to Rail No
Width 7.24mm
4 : Next working day (AU stock)
5 : 5 working days (Global stock)
Price (ex. GST) Each
$ 21.01
(exc. GST)
$ 23.11
(inc. GST)
units
Per unit
1 - 9
$21.01
10 - 49
$20.28
50 - 99
$18.92
100 - 249
$18.25
250 +
$17.66
Packaging Options:
Related Products
JFET Input Operational Amplifiers Analog Devices JFET input ...
Description:
JFET Input Operational Amplifiers Analog Devices JFET input operational amplifiers provide high input impedance and ultralow input bias currents Many of these JFET op amps are suitable for low noise and high speed applications. Analog Devices JFET input operational amplifiers ...
Low Noise Operational Amplifiers A range of low ...
Description:
Low Noise Operational Amplifiers A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized In addition, these low noise devices generally have lower levels of ...
JFET Input Operational Amplifiers Analog Devices JFET input ...
Description:
JFET Input Operational Amplifiers Analog Devices JFET input operational amplifiers provide high input impedance and ultralow input bias currents Many of these JFET op amps are suitable for low noise and high speed applications. Analog Devices JFET input operational amplifiers ...
High Speed Operational Amplifiers, Analog Devices ...
Description:
High Speed Operational Amplifiers, Analog Devices