LT6231CS8#PBF Analog Devices, Op Amp, RRO, 200MHz, 5 → 12 V, 8-Pin SOIC
- RS Stock No.:
- 506-1218
- Mfr. Part No.:
- LT6231CS8#PBF
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | $7.01 |
10 - 49 | $6.30 |
50 - 99 | $5.35 |
100 - 249 | $5.06 |
250 + | $5.03 |
High Speed Low Noise Op Amps, Linear Technology
Attribute | Value |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 12 V |
Typical Gain Bandwidth Product | 200MHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 60V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Input Voltage Noise Density | 1.1nV/√Hz |
Rail to Rail | Rail to Rail Output |
Width | 3.99mm |
Length | 5mm |
Height | 1.48mm |
Typical Voltage Gain | 106 dB |
Dimensions | 5 x 3.99 x 1.48mm |